TE Connectivity Heavy Duty Power Connector, Panel Mount, Crimp, 12 Way, VAL-U-LOK Male, 600V ac

Subtotal (1 bag of 600 units)*

£151.13

(exc. VAT)

£181.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£151.13£0.252

*price indicative

RS Stock No.:
480-053
Distrelec Article No.:
304-57-918
Mfr. Part No.:
1-1969613-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heavy Duty Power Connector

Number of Contacts

12

Series

VAL-U-LOK

Connector Gender

Male

Termination Type

Crimp

Mount Type

Panel Mount

Voltage

600V ac

Number of Rows

2

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL 94V-0, UL

COO (Country of Origin):
CN
The TE Connectivity Housing plug is an essential component for crimping wire-to-panel and wire-to-wire applications, designed to ensure reliable performance in a range of settings. This connector systematically accommodates 12 positions with a 4.2 mm centreline, offering versatility and efficiency for multiple connector types. Crafted from durable nylon 6/6 material, it meets stringent UL standards, ensuring a safe operation under various environmental conditions. With an operating voltage of 600 VAC and a temperature range extending from -40 to 105 °C, this housing plug is capable of delivering robust performance in demanding situations. Its natural colour finish provides a sleek and professional appearance, making it suitable for both industrial and commercial integrations.

Provides a secure crimp connection for enhanced durability

Compatible with wire to panel and wire to wire systems

Efficient design allows for compact configurations

Meets compliance standards ensuring trust in quality and safety

Low halogen content aids in achieving environmental compliance

Related links