TE Connectivity Heavy Duty Power Connector, Panel Mount, Crimp, 18 Way, VAL-U-LOK Male, 600 V ac

Subtotal (1 bag of 500 units)*

£161.05

(exc. VAT)

£193.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£161.05£0.322

*price indicative

RS Stock No.:
504-433
Distrelec Article No.:
304-57-916
Mfr. Part No.:
1-1969605-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heavy Duty Power Connector

Number of Contacts

18

Series

VAL-U-LOK

Connector Gender

Male

Termination Type

Crimp

Mount Type

Panel Mount

Voltage

600 V ac

Number of Rows

2

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity Housing plug is designed for crimp applications, enabling connections between wire-to-panel and wire-to-wire configurations. With its durable polyamide construction, it ensures resilience in diverse operating conditions while maintaining high performance. The product boasts an 18-position layout with a compact 4.2 mm centreline, making it an ideal choice for space-constrained environments. Compliant with UL and CSA standards, this connector provides peace of mind with its recognised safety ratings. Its versatility is complemented by a wide operating temperature range, ensuring reliable operation in both extreme heat and cold.

Designed for efficient crimp terminations enhancing connection reliability

Multiple configuration options suit a variety of application needs

Resistant to extreme temperature variations ensuring consistent operation

Lightweight design facilitates effortless handling and installation

Innovative pin contact type improves contact integrity within housing

Easy integration with standard rectangular connectors enhances compatibility

Related links