TE Connectivity Heavy Duty Power Connector, Panel Mount, Crimp, 16 Way, VAL-U-LOK Male, 600 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-007
Distrelec Article No.:
304-57-915
Mfr. Part No.:
1-1969605-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Product Type

Heavy Duty Power Connector

Series

VAL-U-LOK

Connector Gender

Male

Termination Type

Crimp

Mount Type

Panel Mount

Number of Rows

2

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-2, UL, CSA

COO (Country of Origin):
CN
The TE Connectivity Housing plug connector is designed to provide reliable crimp connections for wire-to-panel and wire-to-wire applications. Specifically engineered with a 16-position configuration, it allows for robust electrical performance while ensuring a secure fit. The product adheres to UL 94V-2 standards, demonstrating its ability to withstand demanding environmental conditions. Its compact size, with a connector width of 23.9 mm and a height of 11.6 mm, makes it suitable for various applications without compromising on space. Constructed from durable polyamide, it is optimally designed for both performance and longevity, making it an essential component for connecting critical power and signal circuits across diverse industrial environments.

Offers a versatile solution suitable for both power and signal circuit applications

Constructed from high-quality polyamide for enhanced durability and resilience

Designed with a compact profile to optimize space within electronic assemblies

Meets rigorous agency standards, ensuring reliability and safety in operation

Utilizes crimp termination methods for secure and consistent connections

Capable of operating within an extensive temperature range of -40 to 105 °C

Supports quick and easy installation with panel mount capabilities

Related links