TE Connectivity Heavy Duty Power Connector, Cable, Crimp, 16 Way, VAL-U-LOK Male, 600 V ac

Subtotal (1 bag of 600 units)*

£159.40

(exc. VAT)

£191.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£159.40£0.266

*price indicative

RS Stock No.:
471-675
Distrelec Article No.:
304-57-911
Mfr. Part No.:
1-1969604-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heavy Duty Power Connector

Number of Contacts

16

Series

VAL-U-LOK

Termination Type

Crimp

Connector Gender

Male

Mount Type

Cable

Voltage

600 V ac

Number of Rows

2

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Housing plug connector is engineered for crimp wire-to-wire applications, perfectly suited for environments requiring reliable and efficient connectivity. Designed with a UL 94V-2 rating, it ensures superior performance and compliance with safety standards, making it ideal for a variety of industrial contexts. This connector features 16 positions and accommodates a 4.2 mm centreline, presenting a robust solution for high-voltage applications up to 600 VAC. Its dual-row design optimally utilises space while maintaining a compact profile. The plug not only facilitates secure terminations but also ensures hassle-free assembly with its crimp termination method, delivering a trusted connection for both power and signal circuits.

Constructed from durable polyamide for enhanced longevity

Features without contact retention to accommodate dynamic applications

Designed for free hanging cable mounting for versatile installation

Offers a wide operating temperature range for reliability in extreme conditions

Compatible with standard agency certifications ensuring regulatory compliance

Halogen content compliant for environmentally conscious manufacturing

Related links