TE Connectivity Heavy Duty Power Connector, Panel Mount, Crimp, 10 Way, VAL-U-LOK Male, 600 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-463
Distrelec Article No.:
304-57-912
Mfr. Part No.:
1-1969605-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

Heavy Duty Power Connector

Series

VAL-U-LOK

Connector Gender

Male

Termination Type

Crimp

Mount Type

Panel Mount

Number of Rows

2

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E28476, CSA, UL, UL 94V-2, CSA 208567

COO (Country of Origin):
CN
The TE Connectivity Housing plug crimp connector is expertly designed for wire-to-panel and wire-to-wire applications, offering a long-lasting solution owing to its durable polyamide material. With a compact size and an operational temperature range from -40 to 105 °C, this connector guarantees reliability in varied environments. It features a ten-position configuration, ensuring efficient connections for both power and signal circuits. Its UL 94V-2 flammability rating affirms its safe usage, making it an ideal choice for demanding applications in many industries. Whether employed in automotive, telecommunications, or industrial systems, this connector excels in efficacy without compromising performance. The sleek white housing provides not only functional integrity but also aesthetic appeal, fitting seamlessly into diverse systems.

Connects easily for both wire-to-panel and wire-to-wire applications

Durable polyamide housing enhances longevity and robustness

Accommodates a wide operational temperature range for versatility

Ideal for power and signal circuits with its ten-position design

UL 94V-2 flammability rating ensures safety in critical environments

Compact dimensions facilitate smooth integration into varied designs

Compatible with industry standards for assured performance

Seamless connection design reduces installation time and effort

Optimized for crimp termination, enhancing electrical reliability

Related links