TE Connectivity Heavy Duty Power Connector, Cable, Crimp, 18 Way, VAL-U-LOK Female, 600 V ac
- RS Stock No.:
- 504-430
- Distrelec Article No.:
- 304-57-910
- Mfr. Part No.:
- 1-1969603-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-430
- Distrelec Article No.:
- 304-57-910
- Mfr. Part No.:
- 1-1969603-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Product Type | Heavy Duty Power Connector | |
| Series | VAL-U-LOK | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Voltage | 600 V ac | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Product Type Heavy Duty Power Connector | ||
Series VAL-U-LOK | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Voltage 600 V ac | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector is specifically designed for applications requiring reliable and efficient wire-to-board and wire-to-wire connectivity. Featuring a robust crimp termination method, it ensures secure and stable connections for a wide range of electronic devices. With an extensive capacity of 18 positions and compliance with UL 94V-2 standards, this connector is built to withstand diverse operating conditions. The polyamide housing material not only enhances durability but also supports a broad temperature range, making it suitable for various industrial applications. Whether for power or signal transmission, this connector exemplifies quality and versatility in wiring solutions.
Designed to meet stringent industry standards for safety and performance
Compact design suitable for space-constrained applications
Enhanced durability with polyamide housing material
Versatile connector system for both wire-to-board and wire-to-wire configurations
Reliable performance in temperatures ranging from -40°C to 105°C
Compatible with a array of other TE products, expanding your connectivity options
Related links
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing 3A VAL-U-LOK 32 V dc
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Plug Panel Mount, 600 V ac
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
