TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header, 17 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
526-203
Distrelec Article No.:
304-53-485
Mfr. Part No.:
1-292227-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

PCB Header

Pitch

1.5mm

Current

2A

Housing Material

Polyamide 6T

Number of Contacts

17

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

1.5mm

Minimum Operating Temperature

30°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is engineered for efficient wire-to-board connectivity, offering a right-angled orientation that maximises space utilisation on circuit boards. This component features 17 positions, making it ideal for applications where multiple signal connections are required. Fully shrouded with a natural nylon 6T housing, it ensures secure and reliable operation even in demanding environments. With a surface mount design, the connector is easily incorporated into printed circuit boards, enhancing assembly efficiency. Designed to operate within a temperature range of -30 to 105 °C, it accommodates a variety of applications, from consumer electronics to industrial machinery, demonstrating versatility and durability.

Constructed with a latch for enhanced mating retention, ensuring a secure connection

Designed for surface mount termination, simplifying the circuit board assembly process

Mating alignment is facilitated by built-in polarization features for easier installation

Compact dimensions enable efficient use of board space, aiding in overall device design

Compatible with various industry standards, guaranteeing compliance and quality assurance

Primary contact material is brass, providing excellent conductivity and reliability

Product is packaged in bulk quantities, making it suitable for large-scale manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy