TE Connectivity Header for use with Connector
- RS Stock No.:
- 482-087
- Distrelec Article No.:
- 304-59-605
- Mfr. Part No.:
- 282897-5
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£242.47
(exc. VAT)
£290.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £242.47 | £60.618 |
*price indicative
- RS Stock No.:
- 482-087
- Distrelec Article No.:
- 304-59-605
- Mfr. Part No.:
- 282897-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Header | |
| Product Type | PCB Terminal Block | |
| For Use With | Connector | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Header | ||
Product Type PCB Terminal Block | ||
For Use With Connector | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The TE Connectivity 9 Position PCB Terminal Block is designed for seamless integration in wire-to-board applications, offering robust connectivity solutions tailored for diverse electronic environments. With a compact 5.08 mm centerline spacing, this header connector effortlessly accommodates a range of wire gauges, ensuring reliable performance in powering and signaling circuits. Built with a durable PA 6.6 housing, it is engineered to endure operating temperatures from -40 to 120 °C, making it suitable for both industrial and consumer electronics. Its intelligent design features a combination of stacked levels for versatile configurations, enabling streamlined assembly and optimized space management on PCBs, while the low halogen content ensures adherence to environmental standards, promoting safer handling and disposal practices.
Offers compatible terminations for through-hole soldering applications
Designed with three rows for enhanced connection density
Features a primary product color of green for easy identification
Equipped with nickel-plated screws for reliable mechanical attachment
Capable of withstanding wave solder processes upto 265°C
Related links
- TE Connectivity Header for use with Connector
- TE Connectivity Pcb Mount Header for use with PCB Connector
- TE Connectivity Pcb Mount Header for use with Wire & Cable
- TE Connectivity Eurocard Connector for use with Connector
- TE Connectivity Plug for use with Connector
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity Header Latch for use with AMPLATCH Series
- TE Connectivity Header for use with Header Assembly
