TE Connectivity Header for use with Header Assembly

Subtotal (1 pack of 15 units)*

£171.93

(exc. VAT)

£206.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.93£11.462

*price indicative

RS Stock No.:
677-606
Mfr. Part No.:
5794176-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Accessory Type

Header

For Use With

Header Assembly

Colour

Black

Series

579

COO (Country of Origin):
MX
The TE Connectivity Header Assembly is engineered with a right-angle orientation, making it Ideal for applications where vertical space is limited. It offers 12 circuits arranged in a single row, with a 2.54 mm centerline pitch, ensuring compatibility with standard PCB layouts. The connector designed for through-hole soldering, providing strong mechanical retention and reliable electrical performance in industrial, consumer, and communication systems.

Right-angle design for low-profile board-to-board or wire-to-board connections

12-position single-row layout with 2.54 mm pitch for standard PCB compatibility

Through-hole solder termination for robust mechanical and electrical integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy