TE Connectivity Connector Assembly for use with Wire & Cable
- RS Stock No.:
- 470-861
- Distrelec Article No.:
- 304-58-514
- Mfr. Part No.:
- 293491-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 800 units)*
£206.27
(exc. VAT)
£247.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £206.27 | £0.258 |
*price indicative
- RS Stock No.:
- 470-861
- Distrelec Article No.:
- 304-58-514
- Mfr. Part No.:
- 293491-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cover | |
| Accessory Type | Connector Assembly | |
| For Use With | Wire & Cable | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL, VDE | |
| Series | RAST 5 IDC Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cover | ||
Accessory Type Connector Assembly | ||
For Use With Wire & Cable | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals UL, VDE | ||
Series RAST 5 IDC Connectors | ||
- COO (Country of Origin):
- IT
The TE Connectivity Connector assembly is designed for seamless wire-to-board integration, featuring insulation displacement technology that ensures reliable connectivity. It is well-regarded for its high performance and robust construction. Perfectly compatible with stranded wire types, this receptacle connector caters to a variety of applications where durability and efficiency are paramount. With specifications that support a broad operating voltage range, this connector is engineered to perform under demanding conditions, making it an ideal choice for both commercial and industrial sectors. Its unique design includes provisions for optimal mating alignment and retention, thus enhancing its utility in diverse environments.
Ideal for integration with stranded wire types
Constructed to withstand harsh operational temperatures
Supports reliable connection with a locking latch mechanism
Facilitates smooth and secure mating alignment
Meets industry standards for safety and performance
Designed for easy assembly and installation
Utilises tin plating for enhanced contact performance
Related links
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Rectangular Connector
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity Connector Assembly for Cables, 750640-1
- TE Connectivity AMP FH Series Vertical Through Hole Connector Assembly 100 μm Pitch Shrouded
- TE Connectivity Connector Assembly Cable Plug IP67, M12 Series
