TE Connectivity Connector Assembly for use with Connectors
- RS Stock No.:
- 478-612
- Distrelec Article No.:
- 304-58-448
- Mfr. Part No.:
- 2204422-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-612
- Distrelec Article No.:
- 304-58-448
- Mfr. Part No.:
- 2204422-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Connector Assembly | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Glass Filled, High Temperature Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Series | MULTI-BEAM HD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Connector Assembly | ||
For Use With Connectors | ||
Colour Black | ||
Material Glass Filled, High Temperature Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
Series MULTI-BEAM HD | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle offers a versatile and robust solution for board-to-board connections. Designed for high-density applications, it features a fully shrouded configuration that ensures optimal security and reliability during operation. With a well-engineered design, it accommodates up to 40 positions, providing efficient power and signal transmission across various electronic devices. The incorporation of high-temperature thermoplastic glass-filled housing enhances durability, making this receptacle suitable for demanding environments. Furthermore, the connector's gold-plated contacts ensure reliable connectivity, reducing resistance and enhancing performance. Designed with a 2 mm and 5 mm centreline, it fits seamlessly within limited spaces while offering substantial electrical characteristics, making it the ideal choice for modern electronic applications.
Provides a secure and durable connection through its robust design
Accommodates 40 positions, enabling efficient space utilisation
Gold-plated contacts minimise resistance and improve electrical performance
High-temperature thermoplastic construction ensures longevity in harsh conditions
Compatible with a variety of board-to-board applications for added flexibility
Designed to meet industry standards for reliability and compliance
Seamless integration with existing PCB layouts to simplify the design process
Supports both power and signal applications effectively
Related links
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Rectangular Connector
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Housing for use with Connectors
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Plug for use with Connectors
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity AMP FH Series Vertical Through Hole Connector Assembly 100 μm Pitch Shrouded
