TE Connectivity Connector Assembly for use with Rectangular Connector
- RS Stock No.:
- 504-326
- Distrelec Article No.:
- 304-52-827
- Mfr. Part No.:
- 281786-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-326
- Distrelec Article No.:
- 304-52-827
- Mfr. Part No.:
- 281786-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| Product Type | PCB Connector | |
| For Use With | Rectangular Connector | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Series | AMPMODU HE13/HE14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
Product Type PCB Connector | ||
For Use With Rectangular Connector | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Series AMPMODU HE13/HE14 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly represents a versatile solution for applications requiring insulation displacement connectivity in wire-to-board systems. This product is specifically designed for reliability and simplicity, making it an ideal choice for projects requiring a robust connection without the hassles of traditional soldering methods. It offers a compact, efficient design suitable for a variety of connectivity needs in electronic projects. The connector features a lightweight construction without compromising durability, ensuring effective performance in demanding environments. Its adaptable nature means it can effortlessly integrate into existing systems, delivering excellence in both functionality and ease of use.
Crafted for easy integration into various electronic devices
Employs insulation displacement simplifying the termination process
Features a compact design that optimises space within your assembly
Constructed from high quality materials to ensure long term reliability
Offers a wide operating temperature range suited for diverse environments
Provides exceptional insulation resistance enhancing system performance
Lightweight design aids in keeping overall project weight to a minimum
Compatible with a specific wire size for precise connectivity
Related links
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity, M Guide Pin for use with Rectangular Connector
- TE Connectivity AMP FH Series Vertical Through Hole Connector Assembly 100 μm Pitch Shrouded
- TE Connectivity AMP FH Series Straight Through Hole Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity Straight Female
