TE Connectivity, AMP Connector Assembly Backplane Connector, Straight Female
- RS Stock No.:
- 480-828
- Distrelec Article No.:
- 303-28-250
- Mfr. Part No.:
- 1883150-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2,920.13
(exc. VAT)
£3,504.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,920.13 |
*price indicative
- RS Stock No.:
- 480-828
- Distrelec Article No.:
- 303-28-250
- Mfr. Part No.:
- 1883150-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector Assembly | |
| Product Type | Backplane Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Electroless Nickel Plated | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector Assembly | ||
Product Type Backplane Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Electroless Nickel Plated | ||
Contact Gender Female | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | ||
Series AMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector assembly is designed for precision and reliability in high-performance applications, ensuring seamless integration with various board mount configurations. With its robust receptacle design and sealable features, this product stands out in the realm of rack and panel connectors. Ideal for environments requiring stringent compliance with global standards, it combines exceptional functionality with ease of use, making it the preferred choice for professionals in complex electronic systems. Its thoughtful engineering guarantees a secure fit while optimising operational effectiveness, offering peace of mind in critical applications.
Optimised for board mount configurations, ensuring versatility in installation
The flange with mounting holes provides stable and secure attachment
Sealable design enhances durability, protecting against environmental factors
Electrolysis nickel plating delivers superior corrosion resistance
Front release style facilitates easy mating and un-mating for maintenance
Polarisation feature ensures correct alignment during installation
Compatible with wave solder processes for efficient assembly
Meets various compliance standards, assuring quality and safety in use
Related links
- Terminal Posts
- RS PRO 3-Pin
- 3M Wiremount Plug for use with 4600 Sockets
- Plug Sockets
- MSA Safety Automated Test System for Altair 4XR, EU Plug
- MSA Safety Gas Detection Battery Charger for ALTAIR 5X, EU Plug
- MSA Safety Gas Detection Battery Charger for ALTAIR 4XR Gas Detector, EU Plug
- RS PRO Battery Pack Charger For 7.4V Battery Pack with US AUS 2
