TE Connectivity Connector Assembly for use with Connectors

Subtotal (1 tray of 7 units)*

£268.30

(exc. VAT)

£321.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£268.30£38.329

*price indicative

RS Stock No.:
469-108
Distrelec Article No.:
304-58-449
Mfr. Part No.:
2204422-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Accessory Type

Connector Assembly

For Use With

Connectors

Colour

Black

Material

High Temperature Thermoplastic, Glass Filled

Standards/Approvals

UL 94 V-0

Series

MULTI-BEAM HD

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is expertly designed for vertical board-to-board applications, offering a reliable connection for up to 38 positions. With its fully shrouded design and gold plating, this component ensures exceptional conductivity and longevity. Its compact dimensions and mixed hybrid header configuration allow for flexible integration into various electronic systems. The use of high temperature thermoplastic material enhances durability, making it suitable for high-performance environments. This connector is not only UL recognised but also compliant with various EU directives, ensuring adherence to industry standards for safety and environmental regulations.

Enhanced durability through a high temperature thermoplastic glass-filled housing

Vertical orientation simplifies integration into compact designs

Gold plating provides superior conductivity and resistance to corrosion

Designed for efficient power and signal distribution

Easy installation through press-fit termination method

Compatible with MULTI-BEAM HD products for versatile application

Low halogen content promotes environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy