TE Connectivity PCB Terminal Block for use with Connectors
- RS Stock No.:
- 504-777
- Distrelec Article No.:
- 304-59-231
- Mfr. Part No.:
- 1986713-5
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£245.83
(exc. VAT)
£295.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £245.83 | £81.943 |
*price indicative
- RS Stock No.:
- 504-777
- Distrelec Article No.:
- 304-59-231
- Mfr. Part No.:
- 1986713-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Connectors | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type PCB Terminal Block | ||
For Use With Connectors | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 5 Position PCB Terminal Block is engineered for seamless wire-to-component connections, ensuring robust performance in demanding electrical applications. With a compact 15 mm centreline configuration and a 90° wire entry angle, this terminal block facilitates easy installation and maximises space efficiency on printed circuit boards. Designed with versatility in mind, it accommodates a wide range of wire sizes from 20 to 1 AWG, making it ideal for various applications in both power and signal circuits. The durable PA 66 housing material enhances resilience, while the low halogen content adheres to stringent environmental standards. This terminal block's active status and comprehensive compliance with industry directives underscore its reliability and commitment to quality.
Ensures excellent wire protection for enhanced reliability
Allows for vertical product orientation to optimise space usage
Features side stackable configuration for flexible assembly
Constructed with nickel-plated screw material for improved durability
Designed for wave solder capability at high temperatures
Facilitates through-hole soldering for secure PCB attachment
Complies with EU RoHS and ELV directives for environmental safety
Offers low halogen content for environmentally conscious applications
Provides a green colour finish, blending seamlessly with electronic designs
Rated for operating temperatures ranging from -40 to 110 °C, ensuring versatility
Related links
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity Housing for use with Connectors
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Pcb Mount Header for use with PCB Connector
