TE Connectivity PCB Terminal Block for use with Connectors

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-963
Distrelec Article No.:
304-59-232
Mfr. Part No.:
1986713-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Accessory Type

PCB Terminal Block

For Use With

Connectors

Colour

Green

Material

Polyamide 66

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 7 Position PCB Terminal Block is a high-performance component engineered for seamless integration in various applications. This terminal block features a wire-to-component configuration, ensuring reliable connectivity for a wide range of wire sizes and types. Designed with a 15 mm centreline and 90° wire entry angle, it enhances accessibility and simplifies installation in circuit boards. Its robust construction allows it to withstand demanding environments, providing both versatility and dependability. The terminal block's vibrant green housing not only signifies its quality but also ensures visibility within electronic assemblies, making it an ideal choice for professional and advanced projects.

Accommodates a range of wire sizes with ease

Designed for reliable connection to printed circuit boards

Features an efficient side-stackable configuration

Constructed with a durable housing material for extended longevity

Supports a wide operating temperature range to suit diverse applications

Integrates a nickel-plated screw for enhanced corrosion resistance

Offers compliance with various international directives and standards

Packaged conveniently to simplify inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy