TE Connectivity Pcb Mount Header for use with PCB Connector

Subtotal (1 bag of 400 units)*

£213.60

(exc. VAT)

£256.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£213.60£0.534

*price indicative

RS Stock No.:
507-007
Distrelec Article No.:
304-53-966
Mfr. Part No.:
292145-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Accessory Type

Pcb Mount Header

For Use With

PCB Connector

Colour

Natural

Material

Polyamide 66

Standards/Approvals

UL 94V-0, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32

Series

AMP CT

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is designed to facilitate seamless wire-to-board connections, making it an integral component for various electronic applications. Its vertical orientation, combined with a compact 2 mm centreline, ensures efficient use of space without compromising performance. The partially shrouded design not only enhances connection reliability but also simplifies the mating process, making it an excellent choice for high-density circuitry. With robust construction and high-quality materials, this product provides a dependable solution in demanding environments. Its versatility allows it to accommodate multiple applications, ensuring it meets the contemporary needs of engineers and designers alike. The operating temperature range from -40°C to 105°C makes it suitable for a wide variety of conditions, reinforcing its reliability and durability across different settings.

Designed for wire to board configurations ensuring reliable connectivity

Partly shrouded header type enhances connection security

Maximum contact current rating supports robust electrical performance

Nylon 66 construction ensures strength and long lasting use

Mating alignment feature aids in correct installation

Wide operating temperature range makes it suitable for diverse applications

PCB contact termination area plated with tin for improved conductivity

Packaging designed for mass assembly processes ensuring efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy