TE Connectivity, SUPERSEAL Right Angle 60 Way PCB Mount Header for use with Wire To Board
- RS Stock No.:
- 477-049
- Mfr. Part No.:
- 3-6437285-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 8 units)*
£144.26
(exc. VAT)
£173.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £144.26 | £18.033 |
*price indicative
- RS Stock No.:
- 477-049
- Mfr. Part No.:
- 3-6437285-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Wire To Board | |
| Accessory Type | PCB Mount Header | |
| Series | SUPERSEAL | |
| Terminal Size | 1mm | |
| Body Orientation | Right Angle | |
| Number of Contacts | 60 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Wire To Board | ||
Accessory Type PCB Mount Header | ||
Series SUPERSEAL | ||
Terminal Size 1mm | ||
Body Orientation Right Angle | ||
Number of Contacts 60 | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header exemplifies advanced engineering with its Right Angle configuration, designed for seamless integration in wire-to-board and wire-to-device applications. Ideal for spaces where PCB real estate is limited, this connector ensures reliable connectivity with its 60 positions, proving to be a versatile solution in various electronic assemblies. Crafted as a Fully Shrouded header, it not only offers enhanced durability but also a superior locking interface for stable connections. The unique combination of operation across multiple nominal voltage architectures ensures that this product can cater to diverse power requirements while maintaining exceptional electrical performance.
Enhanced durability with a fully shrouded design
Right Angle orientation optimises space efficiency on PCBs
Sealable structure guarantees protection against environmental interference
Mating retention mechanism ensures stability during operation
PCB mounting type simplifies installation and maintenance
Locking interface enhances connection security for critical applications
Compatible with various wire-to-board and device systems
Right Angle orientation optimises space efficiency on PCBs
Sealable structure guarantees protection against environmental interference
Mating retention mechanism ensures stability during operation
PCB mounting type simplifies installation and maintenance
Locking interface enhances connection security for critical applications
Compatible with various wire-to-board and device systems
Related links
- TE Connectivity Solder Termination 6437288-3
- TE Connectivity Solder Termination 6437288-5
- TE Connectivity, Superseal 1.5 Insulation Boot for use with Automotive Connectors
- TE Connectivity, Superseal Wire Seal
- TE Connectivity, Superseal 1.5 Connector Boot for use with Automotive Connectors
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363714-2
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363791-2
- TE Connectivity Through Hole Termination 2430273-2
