TE Connectivity Pcb Mount Header for use with PCB Connectors
- RS Stock No.:
- 503-325
- Distrelec Article No.:
- 304-53-478
- Mfr. Part No.:
- 1-292164-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-325
- Distrelec Article No.:
- 304-53-478
- Mfr. Part No.:
- 1-292164-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Accessory Type | Pcb Mount Header | |
| For Use With | PCB Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Accessory Type Pcb Mount Header | ||
For Use With PCB Connectors | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series AMP CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a robust connector designed for right-angle wire-to-board applications. Ideal for projects requiring a reliable connection, this component features an 11-position layout with a compact 2 mm centreline, ensuring space-saving efficiency. Engineered with partially shrouded contacts and through-hole soldering for secure mounting, it offers both stability and ease of assembly. This connector is suitable for a diverse range of applications, from power distribution to signal transmission. With a wide operating temperature range and high durability, it meets the demanding requirements of modern electronic applications, making it a perfect choice for engineers and designers looking for dependable connectivity solutions.
Designed for seamless integration in electronic circuits
Partially shrouded header type enhances pin alignment during mating
Compact dimensions facilitate space-efficient designs
Made from high-quality nylon material for durability
Rated for operation up to 125 VDC for versatile applications
Offers polarisation to prevent mismating during installation
Compatible with wave soldering processes for manufacturing efficiency
Low halogen content supports environmentally friendly initiatives
Provides secure PCB retention to withstand mechanical stresses
Ideal for both power and signal applications in various industries
Related links
- TE Connectivity Pcb Mount Header for use with PCB Connector
- TE Connectivity Pcb Mount Header for use with Wire & Cable
- TE Connectivity Board for use with PCB Connectors
- TE Connectivity PCB Mount Receptacle for use with Dynamic Series
- TE Connectivity Header for use with PCB Connectors
- TE Connectivity TPA (Terminal Position Assurance) for use with Grace Inertia Connectors (GIC) 2.5
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Socket for use with Connectors
