TE Connectivity Socket for use with Connectors

Subtotal (1 pack of 150 units)*

£200.47

(exc. VAT)

£240.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£200.47£1.336

*price indicative

RS Stock No.:
469-060
Distrelec Article No.:
304-58-424
Mfr. Part No.:
2120321-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Socket

Product Type

PCB Connector

For Use With

Connectors

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016

Series

MotorMan

COO (Country of Origin):
CN
The TE Connectivity Socket connector is engineered for seamless wire-to-board applications, offering a robust 5-pole configuration that ensures reliable signal transmission. Its sealable design is particularly advantageous in environments where moisture and dust can compromise performance. Crafted to accommodate a maximum current rating of 2 A, this flexible connector is ideal for a diverse range of electronic applications. The operational temperature range from -40 to 85 °C guarantees stability across varying conditions, making it suitable for both industrial and consumer electronics. Additionally, the product is compliant with international regulatory standards, ensuring peace of mind for users concerned about material safety and environmental impact. The user-friendly design further simplifies the installation process, making it an indispensable component for any electrical assembly.

Designed to withstand robust environmental conditions

Sealable configuration enhances protection against external factors

5-pole design facilitates versatile applications in circuit connections

Outstanding mechanical stability for reliable performance

Compliant with multiple industry standards for safety and reliability

User-friendly installation process reduces assembly time

Compatibility with various wire and cable types for flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy