TE Connectivity Connector Assembly for use with Connectors
- RS Stock No.:
- 470-564
- Distrelec Article No.:
- 304-58-469
- Mfr. Part No.:
- 2212369-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-564
- Distrelec Article No.:
- 304-58-469
- Mfr. Part No.:
- 2212369-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Connector Assembly | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Fibreglass Polyester | |
| Standards/Approvals | UL 1977, UL 94V-0 | |
| Series | Forge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Connector Assembly | ||
For Use With Connectors | ||
Colour Black | ||
Material Fibreglass Polyester | ||
Standards/Approvals UL 1977, UL 94V-0 | ||
Series Forge | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly is designed for seamless integration into various applications, offering a reliable solution for wire-to-panel connections. Engineered with precision, this product features an innovative crimp termination method that enhances electrical performance while ensuring durability. Its 8-position configuration and rectangular design accommodate diverse wiring needs, making it ideal for numerous scenarios where robust connectivity is paramount. With a UL 94V-0 flammability rating, this product meets industry safety standards, providing users with peace of mind. Enjoy effortless installation with features tailored for easy compatibility and secure functionality across different environments.
Offers excellent crimp termination for optimal electrical performance
Designed to accommodate up to eight positions for versatile wiring
Constructed from high-quality polyester, ensuring longevity and resilience
Features a 180° cable exit angle that maximises installation options
Includes a panel mount feature for secure attachment in various applications
Compatible with stranded discrete wire types for enhanced versatility
Mating alignment type supports easy blindmate connections
Related links
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Connector Assembly for use with Rectangular Connector
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity Plug for use with Connectors
- TE Connectivity Housing for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
