TE Connectivity Connector Assembly for use with RITS
- RS Stock No.:
- 520-566
- Distrelec Article No.:
- 304-63-584
- Mfr. Part No.:
- 5-1473571-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£155.26
(exc. VAT)
£186.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.26 | £4.436 |
*price indicative
- RS Stock No.:
- 520-566
- Distrelec Article No.:
- 304-63-584
- Mfr. Part No.:
- 5-1473571-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Connector Assembly | |
| For Use With | RITS | |
| Colour | Black | |
| Material | Glass Filled Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RITS Junction Box Panel Mount or Free Hanging | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Connector Assembly | ||
For Use With RITS | ||
Colour Black | ||
Material Glass Filled Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
Series RITS Junction Box Panel Mount or Free Hanging | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly offers a reliable and versatile solution for wire-to-wire applications, designed specifically for connectivity in RITS junction boxes. With an innovative receptacle configuration, it ensures seamless integration in panel mount or free-hanging setups. Crafted with premium materials, including gold plating for optimal conductivity, this connector not only guarantees enhanced electrical performance but also durability against challenging environmental conditions. Its compact dimensions allow for efficient space management while still supporting robust functional attributes, making it an ideal choice for engineers and technicians seeking a dependable connector solution in various settings. The straightforward design prioritises ease of use, allowing for quick and secure connections, whether in industrial applications or custom projects.
Designed for wire-to-wire connectivity, providing flexibility in applications
Constructed from high-quality, glass-filled thermoplastic for enhanced durability
Offers a sleek black colour that blends well in various environments
Features eight preloaded contact positions for optimal connections
Polarisation and mating retention ensure reliable engagement and stability
Operating temperature range supports diverse operational environments
Compliant with EU RoHS directives for environmentally friendly use
Packaged in quantities of 100 for convenience and large-scale applications
Related links
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity 8-Way RITS Connector Female for Panel Mount, 1 Row
- TE Connectivity 3-Way RITS Connector Female for Cable, 1 Row
- TE Connectivity Connector Cover for use with MTA 100
- TE Connectivity, 5-153 Series Jackscrew Assembly For Use With D-Sub Connector
- TE Connectivity, AMP Polyamide Fibreglass Male 1 Way Connector Assembly for use with Automotive Connectors
- TE Connectivity Connector Kit for use with Connector
- TE Connectivity Connector Housing for use with AMPMODU
