TE Connectivity Connector Kit for use with Connector
- RS Stock No.:
- 476-327
- Distrelec Article No.:
- 303-34-792
- Mfr. Part No.:
- 2828522-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£625.36
(exc. VAT)
£750.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £625.36 |
*price indicative
- RS Stock No.:
- 476-327
- Distrelec Article No.:
- 303-34-792
- Mfr. Part No.:
- 2828522-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Kit | |
| Product Type | PCB Connector | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Kit | ||
Product Type PCB Connector | ||
For Use With Connector | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector Kit is designed to meet the demanding needs of modern electrical systems. This innovative receptacle crimp connector brings robustness and reliability to your wiring solutions, ensuring secure connections in high-voltage applications. Built for an operating voltage of 1500 VAC, the connector is ideal for bus bar-to-wire applications, providing versatility across various industrial uses. Featuring a thermoplastic housing and a silver-plated contact mating area, this connector guarantees optimal conductivity and minimal resistance. Its sealable design enhances its durability, making it suitable for harsh environments and ensuring a long service life. The connectors compact dimensions allow for easy installation without compromising on performance, making it an essential component for any electrical setup.
Engineered for high-voltage applications, ensuring safety and reliability
Sealable design enhances longevity in challenging environments
Thermoplastic housing provides durability and resistance to heat
Silver-plated contacts enhance conductivity and reduce energy loss
Compact dimensions allow for flexible installation options
Related links
- TE Connectivity Connector Kit for Wire & Cable, 1-750913-7
- TE Connectivity Connector Housing for use with AMPMODU
- TE Connectivity Connector Cover for use with MTA 100
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- TE Connectivity Connector Kit for use with Connector
- TE Connectivity Connector Contact
- TE Connectivity Connector Cover Shell For Use With Heavy Duty Connectors
