TE Connectivity Connector Housing for use with AMPMODU
- RS Stock No.:
- 480-284
- Distrelec Article No.:
- 304-64-234
- Mfr. Part No.:
- 1-102394-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£182.00
(exc. VAT)
£218.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £182.00 | £4.55 |
*price indicative
- RS Stock No.:
- 480-284
- Distrelec Article No.:
- 304-64-234
- Mfr. Part No.:
- 1-102394-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Housing | |
| Product Type | Connector Housing | |
| For Use With | AMPMODU | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | CSA LR7189 CSA, UL 94V-0 UL, UL E28476 UL, EU ELV Directive 2000/53/EC Directive, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Directive, 2016 Directive | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
Product Type Connector Housing | ||
For Use With AMPMODU | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals CSA LR7189 CSA, UL 94V-0 UL, UL E28476 UL, EU ELV Directive 2000/53/EC Directive, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Directive, 2016 Directive | ||
Series AMPMODU | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing receptacle designed for wire-to-board connections is a pinnacle of reliability and functionality. With a robust construction comprising thermoplastic materials, this 40-position receptacle seamlessly facilitates the transmission of signals while ensuring optimal performance across a range of applications. Its dual-row configuration and compact 2.54 mm centerline pitch enhance space efficiency, making it an ideal choice for diverse electronic projects. Notably, this receptacle boasts a sleek black finish that complements its durable, high-quality design, ensuring it can withstand various industrial conditions. With compliance to stringent standards like UL 94V-0 for flammability, it prioritizes safety without compromising operational efficiency. This connector promises not just to meet, but to exceed the expectations of engineers seeking dependable interconnection solutions.
Constructed with low halogen materials to support safety and environmental compliance
Mating retention feature ensures a secure connection during operation
The cable mount design allows for flexible installation options
Optimized for signal applications, providing reliable performance
Rated for high operating voltage, contributing to versatile usage
Compatible with several industry-standard products, enhancing versatility in design
Related links
- TE Connectivity Connector Housing for use with AMPMODU IV/V
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity Retention Plug for use with AMPMODU Series
- TE Connectivity Connector Kit for use with Connector
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity Connector Cover for use with MTA 100
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- TE Connectivity Plug for use with PCB Connector
