TE Connectivity Plug for use with PCB Connector
- RS Stock No.:
- 477-326
- Distrelec Article No.:
- 304-58-593
- Mfr. Part No.:
- 3-794615-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-326
- Distrelec Article No.:
- 304-58-593
- Mfr. Part No.:
- 3-794615-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | Micro MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals No | ||
Series Micro MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector housing is designed specifically for crimp applications, providing a reliable solution for both wire-to-panel and wire-to-wire configurations. Built to UL 94V-0 standards, it offers exceptional durability and safety in various operating environments. Its compact design accommodates eight positions, making it an ideal choice for modern electronic assemblies. Whether you're looking to streamline wiring processes or enhance connectivity efficiency, this housing serves as an essential component in your next project. With a 180-degree cable exit angle, this connector supports flexible installation options while maintaining a sleek aesthetic.
Constructed from robust nylon material for long-lasting performance
Features a unique locking latch for secure panel mounting
Designed to operate within a wide temperature range, ensuring reliability in diverse conditions
Offers compatibility with multiple standards including UL and VDE for enhanced trust and certification
Supports crimp termination methods to ensure a strong electrical connection
Designed with a panel thickness specification for optimal installation compatibility
Lightweight construction facilitates ease of use and handling during assembly
Related links
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity, DT-XT Nylon Male 4 Way Plug
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Plug Plug Gauge
- TE Connectivity Plug-in Relay 3A Switching Current, 4PDT
- TE Connectivity Plug
- TE Connectivity Plug for use with Wire & Cable
