TE Connectivity Plug
- RS Stock No.:
- 475-926
- Distrelec Article No.:
- 304-64-301
- Mfr. Part No.:
- 1-1971776-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-926
- Distrelec Article No.:
- 304-64-301
- Mfr. Part No.:
- 1-1971776-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| Product Type | PCB Connector Accessory | |
| Colour | Natural | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
Product Type PCB Connector Accessory | ||
Colour Natural | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Rectangular power connector is designed to facilitate robust wire-to-wire connections, ensuring reliable electrical performance in demanding applications. Featuring a six-position layout with a centreline of 6 mm, this connector is built for standard temperature environments and offers a UL 94V-0 rated housing. Its innovative Power Triple Lock configuration enhances contact stability while minimising the risk of accidental disconnection. Ideal for use in various industries, this connector not only guarantees optimal connectivity but also ensures compliance with stringent safety and environmental standards.
Robust design suitable for varied applications
Seamless integration into existing systems
Compact dimensions allow for space-efficient installations
Weather-resistant features bolster outdoor usage
Easy-to-use crimp termination method enhances installation efficiency
Compliance with international industry standards assures reliability
Compatible with a range of accessories for versatile applications
Related links
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity Plug for use with Power Double Lock
- TE Connectivity Plug for use with Printed Circuit Board
- TE Connectivity Plug for use with Power Triple Lock
- TE Connectivity 1 mm Pitch 2 Row Right Angle
- TE Connectivity Plug and Socket Lighting
- TE Connectivity Plug Dust Cover for Connector, 2324698-1
- TE Connectivity Plug Dust Cover for MICROQSFP, 2300260-1
