TE Connectivity Plug for use with Printed Circuit Board
- RS Stock No.:
- 468-713
- Mfr. Part No.:
- 1827928-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£443.41
(exc. VAT)
£532.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £443.41 | £1.109 |
*price indicative
- RS Stock No.:
- 468-713
- Mfr. Part No.:
- 1827928-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| For Use With | Printed Circuit Board | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
For Use With Printed Circuit Board | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector is meticulously engineered for seamless integration in a variety of electronic applications. Featuring a three-position configuration, it supports a robust centreline of 3.2 mm, providing flexibility and reliability in compact spaces. Designed for vertical PCB mounting, this connector ensures a secure connection while optimising the valuable real estate on circuit boards. The exceptional signal integrity and efficient contact design make it an ideal choice for applications that demand high performance, such as signalling or power distribution. With a maximum current rating of 2 A, it caters to numerous circuit requirements whilst being compliant with essential directives, assuring users of its environmental safety and reliability in operation.
Engineered for optimal signal integrity
Supports robust connectors for reliable performance
Designed to fit efficiently in confined electronic assemblies
Compliant with key environmental regulations
Offers a secure vertical mounting configuration
Maximises utilisation of board space without compromising on quality
Supports robust connectors for reliable performance
Designed to fit efficiently in confined electronic assemblies
Compliant with key environmental regulations
Offers a secure vertical mounting configuration
Maximises utilisation of board space without compromising on quality
Related links
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Connector Contacts for use with Printed Circuit Board
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity Eurocard Connector for use with Printed Circuit Board
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity DC Jack Connectors for use with Printed Circuit Board
