TE Connectivity DC Jack Connector for use with Printed Circuit Board
- RS Stock No.:
- 473-233
- Distrelec Article No.:
- 304-49-433
- Mfr. Part No.:
- 1827684-2
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£222.64
(exc. VAT)
£267.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £222.64 | £1.484 |
*price indicative
- RS Stock No.:
- 473-233
- Distrelec Article No.:
- 304-49-433
- Mfr. Part No.:
- 1827684-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | DC Jack Connector | |
| For Use With | Printed Circuit Board | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type DC Jack Connector | ||
For Use With Printed Circuit Board | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector seamlessly integrates power and signal in a compact, efficient design. With seven positions and a centreline of 2 mm, it ensures robust connectivity while maintaining a low profile, making it ideal for space-constrained applications. Its right-angle configuration aids in easy mounting on printed circuit boards, promoting versatility across various electronic devices. Operating at a voltage of 30 VDC, this connector is optimal for powering devices that demand reliable performance. Designed with a halogen-free composition, it aligns with modern environmental compliance standards, positioning it as a responsible choice without sacrificing quality or efficiency in connectivity.
Compact design enhances versatility in limited spaces
Right-angle orientation simplifies PCB assembly
Certified low halogen content ensures environmental responsibility
Supports a maximum current rating of 6 A for reliable power distribution
Maintenance-free operation reduces long-term upkeep challenges
Compatible with a variety of applications, including power and signal transmission
Reflow solder capability allows for efficient assembly processes
Related links
- TE Connectivity DC Jack Connector for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity DC Jack Connector for use with Connector
- TE Connectivity Printed Circuit Board Non-Latching Relay 30A Switching Current, 1 NO
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity PCB Contact for use with Printed Circuit Board
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Micro-D 21 Way Vertical 1.27 mm Pitch Printed Circuit Board D-Sub Connector, with Jack Screw Male
