TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-089
- Distrelec Article No.:
- 304-58-591
- Mfr. Part No.:
- 3-794615-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-089
- Distrelec Article No.:
- 304-58-591
- Mfr. Part No.:
- 3-794615-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Micro MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Micro MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing is designed to provide robust connectivity solutions for various applications. Engineered with precision, this plug housing supports crimp termination methods, ensuring secure connections for both wire-to-panel and wire-to-wire configurations. With a compact design that accommodates up to 10 positions, this product offers versatility in installation while maintaining a reliable performance across diverse conditions. Notably, the housing material is compliant with international standards, providing peace of mind regarding safety and durability. The integrated panel mount features enhance installation efficiency, making it an ideal choice for professional use in intricate electrical systems.
Supports crimp termination for secure wire connections
Facilitates both wire-to-panel and wire-to-wire applications
Compact design suitable for installations in limited spaces
Constructed from high-quality nylon for durability
Designed to operate across a wide temperature range
Integrates panel mount features for easy installation
Complies with UL certifications for added safety assurance
Related links
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Power Connector Housing Crimp Mini-Universal MATE-N-LOK, 250V dc
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- Acetate Screwdrivers
- Arm Cortex Microprocessors
