TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-091
- Distrelec Article No.:
- 304-58-596
- Mfr. Part No.:
- 3-794617-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-091
- Distrelec Article No.:
- 304-58-596
- Mfr. Part No.:
- 3-794617-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Micro MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Micro MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle crimp connector is designed to facilitate reliable wire-to-wire connections, ideal for applications that require efficiency and safety. Featuring a compact micro MATE-N-LOK design, this 10-position connector ensures secure contacts while allowing easy assembly and disassembly. Engineered with a UL 94V-0 rating, it provides excellent thermal protection, making it perfect for a variety of demanding environments. Crafted from high-quality PA 66 material, this connector showcases durability and resistance to harsh conditions. With its ability to accommodate a wide temperature range and including features such as contact retention, this connector ensures prolonged operational stability in industries that rely on exceptional connectivity.
Compact design optimised for space-constrained applications
UL recognised, ensuring compliance with safety standards
Durable PA 66 housing provides excellent resilience against environmental stressors
Supports a wide operating temperature range for versatile deployments
Contact retention feature ensures reliable electrical connection
Crimp termination method for easy and robust installation
Meets industry standards for compatibility and performance
Ideal for use in power and signal circuits, enhancing functionality
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Crimp for use with PCB Connector
- Chipquik Solder
- 10ft Ethernet Cable
- Category 6a Ethernet Cable
- Anthracite Plug Sockets
