TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 509-895
- Distrelec Article No.:
- 304-58-597
- Mfr. Part No.:
- 3-794617-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£175.40
(exc. VAT)
£210.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £175.40 | £0.439 |
*price indicative
- RS Stock No.:
- 509-895
- Distrelec Article No.:
- 304-58-597
- Mfr. Part No.:
- 3-794617-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Micro MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Micro MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing, Receptacle, Crimp, Wire-to-Wire, UL 94V-0, 8 Position, Micro MATE-N-LOK is an advanced connectivity solution designed for reliable and efficient electrical connections. Ideal for various applications, this connector offers rugged durability and superior performance in challenging environments. Its intelligent design ensures seamless integration into your systems while maintaining high levels of safety and compliance with numerous industry standards. The compact and lightweight construction allows for flexible installation options, making it a versatile choice for engineers and designers alike. Whether you require secure connections for power or signal applications, this connector meets your requirements with ease, providing peace of mind and long-lasting functionality.
Offers high current carrying capacity for demanding applications
Designed with a natural colour for minimal visibility in assemblies
Features a crimp termination method for enhanced reliability
Compatible with a variety of standard rectangular connectors
Built to withstand operating temperatures ranging from -40 to 105 °C
The compact 8-position layout facilitates efficient use of space
Constructed from PA 66 material for excellent mechanical properties
Provides circuit identification features for easy tracking in complex systems
Meets stringent UL and VDE safety regulations for added assurance
Available in bulk packaging, ensuring you have enough components for your projects
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- Ce Ram
