TE Connectivity Receptacle Connector for use with Printed Circuit Board
- RS Stock No.:
- 475-107
- Distrelec Article No.:
- 304-49-387
- Mfr. Part No.:
- 166951-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£229.15
(exc. VAT)
£274.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £229.15 | £11.458 |
*price indicative
- RS Stock No.:
- 475-107
- Distrelec Article No.:
- 304-49-387
- Mfr. Part No.:
- 166951-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle Connector | |
| For Use With | Printed Circuit Board | |
| Colour | Grey | |
| Material | Fibreglass Polyester | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle Connector | ||
For Use With Printed Circuit Board | ||
Colour Grey | ||
Material Fibreglass Polyester | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- NL
The TE Connectivity receptacle connector exemplifies precision engineering, tailored for board-to-board applications. Designed with 32 positions and a 5.08 mm centreline, it serves as an essential link in modern electronic systems. With a robust vertical orientation and a unique three-row configuration, this connector enhances space efficiency on printed circuit boards. Its thoughtful design ensures reliable signal transmission, making it ideal for use in intricate assembly environments. Built to endure diverse operating conditions, this connector promises lasting performance while meeting industry standards for safety and compliance. Elevate your project with a connector that perfectly balances innovation and functionality.
Offers exceptional durability with a housing made of high-quality polyester
Features a gold-plated contact mating area for optimal conductivity
Designed with through-hole solder termination for reliable PCB mounting
Polarisation mechanism simplifies mating, ensuring a secure connection
Operates effectively within a wide temperature range
Complies with strict industry standards, guaranteeing superior safety
Available in a tray packaging method for easy handling and inventory
Designed for compatibility with a variety of Eurocard connectors
Related links
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity DC Jack Connector for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity Eurocard Connector for use with Printed Circuit Board
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
