TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 503-845
- Distrelec Article No.:
- 304-64-092
- Mfr. Part No.:
- 4-644020-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 35 units)*
£195.57
(exc. VAT)
£234.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £195.57 | £5.588 |
*price indicative
- RS Stock No.:
- 503-845
- Distrelec Article No.:
- 304-64-092
- Mfr. Part No.:
- 4-644020-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | CSA, UL 94V-2, UL | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals CSA, UL 94V-2, UL | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for advanced insulation displacement (IDC) applications, offering reliable wire-to-board connections within the MTA 100 series. The component features a receptacle type, ensuring effortless mating with compatible connectors, enhancing the robustness and efficiency of electronic systems. With a rectangular design, this product accommodates intricate wiring needs while maintaining a streamlined profile. Engineered for durability, it supports a wide operating temperature range, making it ideal for diverse environments. Incorporating nickel and gold plating, this assembly ensures excellent electrical performance and resistance to corrosion, catering to the requirements of demanding industrial settings.
Designed for insulation displacement (IDC) connections for effortless wire termination
Features a receptacle design for secure mating and enhanced stability
Supports streamlined rectangular aesthetics for efficient space usage
Withstands wide temperature fluctuations for reliable operation in various environments
Constructed with premium materials to ensure superior electrical performance and longevity
Equipped with features that enhance features like contact retention and mating alignment
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
