TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 479-837
- Distrelec Article No.:
- 304-50-759
- Mfr. Part No.:
- 4-640427-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-837
- Distrelec Article No.:
- 304-50-759
- Mfr. Part No.:
- 4-640427-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Yellow | |
| Material | Nylon | |
| Standards/Approvals | CSA, UL 94V-2, UL | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Yellow | ||
Material Nylon | ||
Standards/Approvals CSA, UL 94V-2, UL | ||
Series MTA-156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a robust solution for wire-to-board applications, boasting an insulation displacement design that ensures efficient and reliable connections. The receptacle type enhances mating retention through a locking ramp mechanism, making it ideal for environments where stability is paramount. Crafted with high-performance materials like nylon housing and copper alloy contacts, this assembly not only meets stringent industry standards but also delivers excellent electrical characteristics. Its compact design features a 90° cable exit angle, promoting easy integration into various electronic assemblies. The product is compatible with numerous standards, ensuring compliance across different applications, particularly within the power circuit domain.
Sealable design ensures secure closure
Supports stranded wire for versatile applications
Facilitates quick installation with insulation displacement method
Locking retention provides added security during operation
Compact dimensions allow for space-efficient installation
Low halogen materials ensure compliance with environmental standards
Optimised for high durability in demanding environments
Meets multiple agency standards for reliability and safety
Standard flammability rating enhances user confidence
Efficient packaging regularises inventory management
Related links
- TE Connectivity 4-Way IDC Connector for Cable, 1 Row
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
