TE Connectivity Plug for use with PCB Connector
- RS Stock No.:
- 509-893
- Distrelec Article No.:
- 304-58-592
- Mfr. Part No.:
- 3-794615-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-893
- Distrelec Article No.:
- 304-58-592
- Mfr. Part No.:
- 3-794615-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Micro MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Micro MATE-N-LOK | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced connector housing designed to facilitate efficient crimp connections in wire-to-panel and wire-to-wire applications. This product embodies a blend of reliability and versatility, catering to demanding environments where durability and performance are paramount. With a commitment to meeting high industry standards, this connector ensures compatibility with various electrical systems, making it an excellent choice for both power and signal applications. The housing is built from robust nylon 66 material, offering resilience in extreme temperature ranges, while its thoughtful design includes features like a panel mount locking latch, ensuring secure installation without compromise. Perfect for engineers and designers seeking a dependable solution, this connector enhances the efficiency of electrical installations across multiple sectors.
Innovative crimp termination provides secure and efficient electrical connections
Designed for both wire-to-panel and wire-to-wire configurations, offering flexibility in application
Complies with stringent UL and VDE standards for enhanced safety and reliability
Built to withstand extreme temperatures, ensuring performance in diverse environmental conditions
The unique locking latch mechanism guarantees stability and prevents accidental disconnection
Natural colour allows for seamless integration with a variety of equipment and applications
High contact retention capability contributes to the durability of connections over time
Large packaging quantity supports bulk applications, reducing overall costs
Related links
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Plug for use with Connectors
- TE Connectivity Coding Key for use with Plug Connector
- TE Connectivity Coding Key for use with Plug
- TE Connectivity Plug
- TE Connectivity Plug for use with Wire & Cable
