TE Connectivity Plug-in General Purpose Relay, 12V dc Coil, 2A Switching Current, 2 Form C (CO)
- RS Stock No.:
- 814-781
- Mfr. Part No.:
- 9-1393765-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£230.62
(exc. VAT)
£276.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £230.62 | £76.873 |
*price indicative
- RS Stock No.:
- 814-781
- Mfr. Part No.:
- 9-1393765-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | 2 Form C (CO) | |
| Mount Type | Plug-in | |
| Series | R10 | |
| Terminal Type | Solder Terminal | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 120V ac | |
| Maximum Operating Temperature | 75°C | |
| Coil Resistance | 1kΩ | |
| Width | 24.38mm | |
| Height | 30.23mm | |
| Coil Power | 900mW | |
| Standards/Approvals | UL | |
| Length | 18.8mm | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration 2 Form C (CO) | ||
Mount Type Plug-in | ||
Series R10 | ||
Terminal Type Solder Terminal | ||
Switching Current 2A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 120V ac | ||
Maximum Operating Temperature 75°C | ||
Coil Resistance 1kΩ | ||
Width 24.38mm | ||
Height 30.23mm | ||
Coil Power 900mW | ||
Standards/Approvals UL | ||
Length 18.8mm | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay is a versatile signal relay solution designed to accommodate a wide array of application needs, offering various contact arrangements and Coil sensitivity options for diverse operational demands.
Supports multiple contact arrangements, including 1, 2, 4, and 6 Form C
Offers broad Coil sensitivity ranging from 25 to 750mW
Capable of switching from dry circuits to loads up to 7.5 amps
Provides numerous mounting and termination options for flexibility
Related links
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Board Signal Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
