TE Connectivity Board Signal Relay, 24V Coil, 2A Switching Current, 2 Form C (CO)

Subtotal (1 reel of 1000 units)*

£6,036.11

(exc. VAT)

£7,243.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£6,036.11£6.036

*price indicative

RS Stock No.:
796-327
Mfr. Part No.:
4-1462037-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V

Product Type

Signal Relay

Contact Configuration

2 Form C (CO)

Mount Type

Board

Series

Axicom IM

Terminal Type

PCB

Switching Current

2A

Switching DC Voltage

220V

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V

Coil Resistance

2880Ω

Maximum Operating Temperature

85°C

Coil Power

0.2W

Height

5.65mm

Length

10mm

Standards/Approvals

RoHS

Width

6mm

Contact Material

Palladium

COO (Country of Origin):
CH
The TE Connectivity Advanced electromechanical relay designed for robust applications. It excels in signal switching with high precision, ensuring reliability across various environments.

Designed to withstand excessive shock and vibration during transportation

Utilises a dry packing method to prevent humidity exposure, enhancing longevity

Robust packaging with shock absorbers protects relays during storage

Precise handling requirements minimise mechanical stress and prevent damage

Multiple soldering options ensure compatibility with different PCB assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy