TE Connectivity Surface Signal Relay, 5V dc Coil, 2A Switching Current, 2 CO

Subtotal (1 bag of 5 units)*

£9.39

(exc. VAT)

£11.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.39£1.878

*price indicative

RS Stock No.:
850-904
Mfr. Part No.:
1-1462037-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Signal Relay

Coil Voltage

5V dc

Contact Configuration

2 CO

Mount Type

Surface

Series

IM

Terminal Type

Surface Mount

Switching Current

2A

Minimum Operating Temperature

-40°C

Switching Power

60W

Switching AC Voltage

250V ac

Switching DC Voltage

220V dc

Coil Resistance

178Ω

Maximum Operating Temperature

85°C

Coil Power

140mW

Length

10mm

Height

5.6mm

Standards/Approvals

UL

Width

6mm

Contact Material

Palladium

Contact Resistance

50mΩ

The TE Connectivity signal relay offers efficient operation in a Compact design suitable for various electronic applications. Engineered with high-performance features, it excels in reliability, ensuring optimal signal management in telecommunications and control systems.

Slim line design of 10x6 mm for space efficiency

Switching current capability of 2 A with low Coil power consumption

High dielectric strength of 1800 Vrms, ensuring robust operation

Available in monostable and bistable versions for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy