TE Connectivity Surface Signal Relay, 5V dc Coil, 2A Switching Current, 2 CO

Subtotal (1 bag of 2 units)*

£7.59

(exc. VAT)

£9.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.59£3.795

*price indicative

RS Stock No.:
850-908
Mfr. Part No.:
1462039-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Product Type

Signal Relay

Contact Configuration

2 CO

Mount Type

Surface

Series

IM

Terminal Type

Surface Mount

Switching Current

2A

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching Power

60W

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Coil Resistance

178Ω

Standards/Approvals

UL

Length

10mm

Coil Power

140mW

Height

5.6mm

Width

6mm

Contact Material

Palladium

Contact Resistance

50mΩ

The TE Connectivity Electromechanical Signal Relay delivers a highly sensitive low power solution for surface mount architectures. This DPDT component ensures precise switching performance in modern telecommunication and precision control circuits.

Highly sensitive Coil power consumption rated at 100 mW

Features a 5V DC Coil voltage with 234 Ohms Coil resistance

Offers a 2 A maximum switching current contact rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy