TE Connectivity Surface Signal Relay, 12V dc Coil, 2A Switching Current, 2 CO

Subtotal (1 bag of 2 units)*

£5.87

(exc. VAT)

£7.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.87£2.935

*price indicative

RS Stock No.:
850-913
Mfr. Part No.:
1462039-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Signal Relay

Contact Configuration

2 CO

Mount Type

Surface

Series

IM

Terminal Type

Through Hole

Switching Current

2A

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Switching Power

60W

Switching AC Voltage

250V ac

Coil Resistance

178Ω

Maximum Operating Temperature

85°C

Width

6mm

Standards/Approvals

UL

Coil Power

140mW

Height

5.6mm

Length

10mm

Contact Material

Palladium

Contact Resistance

50mΩ

COO (Country of Origin):
AT
The TE Connectivity IM Series Telecom Signal Relay offers a high-density DPDT solution for space-constrained PCB designs. This surface mount component provides a highly reliable Interface optimized for low-power operations.

Operates efficiently with a 24V DC Coil voltage

Designed with a 2880 Ω Coil resistance

Delivers a 2 A maximum switching contact current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy