TE Connectivity Chassis Non-Latching Relay, 12V dc Coil, 2A Switching Current, 2 CO
- RS Stock No.:
- 501-191
- Mfr. Part No.:
- 1617029-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-191
- Mfr. Part No.:
- 1617029-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Chassis | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 160Ω | |
| Coil Power | 0.9W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2 CO | ||
Mount Type Chassis | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 160Ω | ||
Coil Power 0.9W | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay excels in delivering reliable performance across a range of applications. Engineered for DC operation, this non-polarized monostable relay showcases a versatile 2 Form C DPDT-CO contact arrangement, making it the ideal choice for both industrial and domestic usage. With a robust 2 A contact rating and a 12 VDC coil voltage, this component combines power with efficiency. Designed to be chassis mounted, the relay is fitted with solder hook terminals for ease of installation and connectivity. Its hermetically sealed enclosure ensures enhanced durability and protection against environmental factors, making it suitable for extreme operating temperatures from -65 °C to 125 °C. Compliance with industry standards ensures it meets the rigorous demands of various applications, all while maintaining a low environmental impact.
Engineered for high performance in demanding conditions
Versatile contact arrangement caters to varied circuit configurations
Solder hook terminals facilitate straightforward assembly
Hermetically sealed enclosure enhances durability
Capable of withstanding extreme temperature variations
Complies with industry regulations for enhanced reliability
Related links
- TE Connectivity Chassis Non-Latching Relay 2A Switching Current, 2 CO
- TE Connectivity Chassis Industrial Relay 2A Switching Current, SPDT
- TE Connectivity Chassis Non-Latching Relay 50A Switching Current, 3 NO
- TE Connectivity PCB Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- Crouzet Flange Non-Latching Relay 2A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 4PDT
