TE Connectivity Chassis Industrial Relay, 12V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 787-999
- Mfr. Part No.:
- 1617029-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 2 units)*
£217.37
(exc. VAT)
£260.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £217.37 | £108.685 |
*price indicative
- RS Stock No.:
- 787-999
- Mfr. Part No.:
- 1617029-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Industrial Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Chassis | |
| Series | HFW | |
| Terminal Type | PCB Pin | |
| Switching Current | 2A | |
| Switching Power | 56W | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 160Ω | |
| Standards/Approvals | China RoHS | |
| Width | 0.41in | |
| Length | 0.41in | |
| Height | 1.32in | |
| Coil Power | 0.9W | |
| Contact Material | Gold, Platinum, Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Industrial Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Chassis | ||
Series HFW | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Switching Power 56W | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 160Ω | ||
Standards/Approvals China RoHS | ||
Width 0.41in | ||
Length 0.41in | ||
Height 1.32in | ||
Coil Power 0.9W | ||
Contact Material Gold, Platinum, Silver Alloy | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity Relay serves as a VITAL switching element, ensuring reliable control in various electronic applications by managing the flow of electrical currents effectively.
Designed to withstand harsh environmental conditions, enhancing longevity
Offers secure and stable electrical connectivity, reducing the risk of failure
Compact design allows for flexible use in tight spaces
Compatible with a wide range of wire sizes, ensuring versatility
Related links
- TE Connectivity Chassis Non-Latching Relay 2A Switching Current, 2 CO
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Industrial Relay 10A Switching Current, 4P (4PDT)
- TE Connectivity Chassis Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Non-Latching Relay 2A Switching Current, 2 CO
- TE Connectivity Panel Relay 2A Switching Current, DPDT
- TE Connectivity Surface Signal Relay 2A Switching Current, 2 CO
- TE Connectivity PCB Non-Latching Relay 2A Switching Current, DPDT
