TE Connectivity Chassis Power Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 479-020
- Distrelec Article No.:
- 304-48-070
- Mfr. Part No.:
- 1-1617029-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£213.68
(exc. VAT)
£256.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £213.68 | £106.84 |
*price indicative
- RS Stock No.:
- 479-020
- Distrelec Article No.:
- 304-48-070
- Mfr. Part No.:
- 1-1617029-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | HFW1130K06M | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 700Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Coil Power | 1W | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series HFW1130K06M | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 700Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Coil Power 1W | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is designed to enhance reliability in various electronic circuits. Featuring a non-polarized, monostable structure, it facilitates seamless switching in DC applications. With a unique DPDT-CO configuration, this relay accommodates flexible designs while ensuring dependable operation. Its compact chassis mount design allows for easy integration into your existing systems. The relay is equipped with solder hook terminals for simple installation and superior connectivity. With robust performance under demanding conditions, this relay supports a wide operating temperature range and is built to withstand vibration and shock, making it an ideal choice for both commercial and industrial applications.
Designed for use in a diverse range of electronic applications
Offers dependable switching performance with minimal signal loss
Built to endure extreme temperatures, providing longevity in challenging environments
Features a compact footprint, making it suitable for space-constrained applications
Equipped with solder hook terminals for secure and easy connections
Complies with international directives to meet environmental standards
Ensures operational efficiency with a low coil power requirement
Capable of handling vibration and shock, ensuring reliability during operation
Related links
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Relay 2A Switching Current, DPDT
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity Panel Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Non-Latching Relay 2A Switching Current, 2 CO
- TE Connectivity Chassis Power Relay 3A Switching Current, DPDT
- TE Connectivity Chassis Relay 3A Switching Current, DPDT
- TE Connectivity PCB Power Relay 1A Switching Current, DPDT
