TE Connectivity Chassis Power Relay, 26.5V Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 501-874
- Distrelec Article No.:
- 303-50-547
- Mfr. Part No.:
- 2-1617019-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£362.30
(exc. VAT)
£434.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.30 |
*price indicative
- RS Stock No.:
- 501-874
- Distrelec Article No.:
- 303-50-547
- Mfr. Part No.:
- 2-1617019-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | CII FW | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 675Ω | |
| Coil Power | 1.04W | |
| Standards/Approvals | No | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series CII FW | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 675Ω | ||
Coil Power 1.04W | ||
Standards/Approvals No | ||
Contact Resistance 50mΩ | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General Purpose Power Relay is an exceptional solution expertly designed for DC applications. With its non-polarized, monostable operation, this relay delivers versatility and reliability in a compact package. Featuring a robust 2 Form C DPDT-CO contact arrangement, it is perfect for various industrial and automation solutions where dependable switching is paramount. The relay is encased in a hermetically sealed enclosure, ensuring durability in demanding environments. Its operational resilience is complemented by a substantial contact rating of 3 A and a coil voltage of 26.5 VDC, allowing it to handle a range of electrical demands seamlessly. This relay not only stands out for its performance but also for its sustainable compliance with industry regulations, making it an ideal choice for forward-thinking enterprises.
Designed for reliable performance in diverse DC applications
Hermetically sealed enclosure ensures longevity and durability
Monostable operation provides simplified control in electrical systems
2 Form C DPDT-CO contact arrangement facilitates flexible circuit configurations
Vibration resistance up to 20G and shock resistance of 100G enhances operational reliability
Versatile mounting options support easy integration into existing setups
Provides substantial contact ratings suitable for industrial use
Related links
- TE Connectivity Chassis Relay 3A Switching Current, DPDT
- TE Connectivity Chassis Mount Power Relay 10A Switching Current, DPDT-2 CO
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- TE Connectivity Board Power Relay 3A Switching Current, DPDT
- TE Connectivity Chassis Relay 2A Switching Current, DPDT
- TE Connectivity Through Hole General Purpose Relay 5A Switching Current, DPDT-CO
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Panel Power Relay DPDT
