TE Connectivity Chassis Mount Power Relay, 26.5V Coil, 10A Switching Current, DPDT-2 CO

Subtotal (1 unit)*

£1,174.31

(exc. VAT)

£1,409.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,174.31

*price indicative

RS Stock No.:
797-273
Mfr. Part No.:
3-1617004-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V

Product Type

Power Relay

Contact Configuration

DPDT-2 CO

Mount Type

Chassis Mount

Series

3-1617004

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-65°C

Switching DC Voltage

28V

Coil Resistance

300Ω

Maximum Operating Temperature

125°C

Coil Power

2.34W

Width

44.83mm

Standards/Approvals

RoHS

Height

13.46mm

Contact Material

Silver Cadmium Oxide

Contact Resistance

20mΩ

Non Compliant

COO (Country of Origin):
US
The TE Connectivity electromechanical power relay is designed for high-performance electrical connections, providing reliable functionality in various applications. Its robust design ensures optimal performance and durability under varying conditions.

Offers secure and stable connections for enhanced electrical reliability

Constructed with high-quality materials to ensure longevity and resilience

Designed to operate effectively in a wide range of environmental conditions

Supports efficient installation with user-friendly features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy