TE Connectivity PCB Power Relay, 26.5V Coil, DPDT
- RS Stock No.:
- 506-711
- Distrelec Article No.:
- 304-48-082
- Mfr. Part No.:
- 2-1617031-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-711
- Distrelec Article No.:
- 304-48-082
- Mfr. Part No.:
- 2-1617031-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 26.5V | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | HFW1201K46 | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 700Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 1W | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 26.5V | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series HFW1201K46 | ||
Terminal Type Solder | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 700Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 1W | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Contact Resistance 50mΩ | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Versatile general purpose signal relay is designed to cater to a multitude of applications requiring reliable performance and efficiency. Featuring a non-polarized, monostable design, the product ensures seamless operation in DC environments. With a dual form C DPDT-CO configuration, it delivers exceptional switch performance, making it ideal for diverse setups. Boasting a robust contact rating of 2 A and a coil voltage of 26.5 VDC, this relay is engineered for durability and dependability. Its hermetically sealed enclosure provides enhanced protection against environmental factors, ensuring longevity and reliability even under challenging conditions. Designed for board mounting, it offers easy integration into various electronic circuits, fulfilling stringent operational demands with ease.
Non-polarized design ensures compatibility with various DC applications
DPDT-CO configuration maximises switching versatility
Hermetically sealed enclosure enhances resistance to environmental elements
Suitable for a wide operating temperature range for greater adaptability
Designed for easy board mounting, facilitating quick installation
Lightweight construction aids in efficient circuit design and minimises space usage
Low power consumption promotes energy efficiency in operations
Related links
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
- TE Connectivity Panel Power Relay DPDT
- TE Connectivity PCB Signal Relay 10A, DPDT
- TE Connectivity Panel Signal Relay 2A, DPDT
- TE Connectivity PCB Power Relay 1A Switching Current, DPDT
- TE Connectivity Chassis Mount Power Relay 10A Switching Current, DPDT-2 CO
- TE Connectivity PCB Power Relay DPDT
- TE Connectivity FW5A Series Interface Relay Module 26.5V Coil, DPDT
