TE Connectivity Panel Mount Signal Relay, 26.5V Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 470-494
- Mfr. Part No.:
- 2-1617011-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,336.87
(exc. VAT)
£1,604.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,336.87 |
*price indicative
- RS Stock No.:
- 470-494
- Mfr. Part No.:
- 2-1617011-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General purpose power relay is engineered to provide reliable and efficient performance in a variety of applications. This versatile device is designed with precision to handle DC current, boasting a non-polarized, monostable coil magnetic system. Its robust construction allows for a dual form C DPDT-CO contact arrangement, ensuring flexibility in installation and functionality. With a contact rating of 2 A and a coil voltage rating of 26.5 VDC, this relay is ideal for environments demanding high reliability under varying conditions. Operating within an extensive temperature range from -65 to 125 °C, it excels in both extreme heat and cold, making it perfect for industrial applications. Product compliance with environmental regulations ensures peace of mind for sustainable practices, while the hermetically sealed enclosure provides robust protection against external contaminants.
Engineered for versatile applications, enhancing operational efficiency
Hermetically sealed to ensure maximum protection against environmental factors
Designed to operate reliably across a wide temperature spectrum
Non-polarized magnetic system allows for easy integration into various systems
The dual form C DPDT-CO configuration offers added flexibility for wiring
Provides robust performance with a contact current rating of 2 A
Optimised for long-term usage with minimal maintenance requirements
Meets stringent environmental compliance standards for peace of mind
Hermetically sealed to ensure maximum protection against environmental factors
Designed to operate reliably across a wide temperature spectrum
Non-polarized magnetic system allows for easy integration into various systems
The dual form C DPDT-CO configuration offers added flexibility for wiring
Provides robust performance with a contact current rating of 2 A
Optimised for long-term usage with minimal maintenance requirements
Meets stringent environmental compliance standards for peace of mind
Related links
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity Panel Mount 26.5V dc Coil 4PDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
