TE Connectivity Panel Mount Signal Relay, 25.5V Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 501-805
- Mfr. Part No.:
- 2-1617073-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£333.30
(exc. VAT)
£399.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £333.30 |
*price indicative
- RS Stock No.:
- 501-805
- Mfr. Part No.:
- 2-1617073-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 25.5V | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 25.5V | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General purpose signal relay is engineered for efficient and reliable switching in DC applications. With its non-polarized and monostable design, this electromechanical relay offers versatility in diverse operational settings. The product features a dual form C (DPDT-CO) contact arrangement, ensuring robust performance with a contact rating of 2 A. The hermetically sealed enclosure promotes durability and extends product life by protecting internal components from environmental factors. Designed for compatibility with a variety of circuit configurations, this relay operates effectively even in demanding conditions, maintaining stability across a wide operating temperature range. Each relay is meticulously crafted to meet stringent regulatory standards, making it an excellent choice for professional engineers seeking high-quality, compliance-ready solutions.
Designed for smooth operation across a broad temperature spectrum
Utilises a hermetically sealed enclosure for enhanced durability
Offers dual form C contact arrangement for flexible configuration
Operates silently, reducing noise in multiple application environments
Compatible with a range of circuit designs for versatile integration
Built to ensure long-term reliability, supporting extended operational life
Ease of installation with standard solder pin terminations
Resistant to vibrations and shocks, ensuring stable performance
Utilises a hermetically sealed enclosure for enhanced durability
Offers dual form C contact arrangement for flexible configuration
Operates silently, reducing noise in multiple application environments
Compatible with a range of circuit designs for versatile integration
Built to ensure long-term reliability, supporting extended operational life
Ease of installation with standard solder pin terminations
Resistant to vibrations and shocks, ensuring stable performance
Related links
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
