TE Connectivity PCB Mount Signal Relay, 6V Coil, 2A Switching Current, DPDT

Subtotal (1 unit)*

£575.22

(exc. VAT)

£690.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£575.22

*price indicative

RS Stock No.:
478-423
Mfr. Part No.:
2-1617561-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

6V

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Maximum Switching Current DC

2 A

Latching

No

Switching Current

2A

RoHS Status: Exempt

COO (Country of Origin):
US
The TE Connectivity General purpose signal relay is designed for efficient and versatile control in a variety of applications. With a DC current type and non-polarized, monostable magnetic system, this relay ensures reliable operation with minimal downtime. It features a compact DPDT-CO configuration with two sets of contacts, accommodating diverse switching requirements while maintaining high performance. Ideal for environments demanding durability, the hermetically sealed enclosure offers robust protection against external factors. Its exceptional specifications, including a 2 A contact rating and a 6 VDC coil voltage, make it a dependable choice for your signal control needs. Whether employed in a basic relay setup or integrated into a more complex system, this relay stands out for its efficiency and reliability.

Compact design allows for easy integration into various systems
Offers high durability with its hermetically sealed enclosure
Ensures reliable signal control with minimal operational noise
Designed for a wide operating temperature range to suit diverse applications
Includes coil suppression diode for enhanced performance and longevity
Features a flexible DPDT-CO configuration for versatile switching operations
Complies with multiple environmental regulations to support sustainable practices

Related links