TE Connectivity PCB Mount Signal Relay, 6V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 468-136
- Mfr. Part No.:
- 1-1617109-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£230.05
(exc. VAT)
£276.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £230.05 | £115.025 |
*price indicative
- RS Stock No.:
- 468-136
- Mfr. Part No.:
- 1-1617109-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose signal relay designed for reliable performance in various applications. This sophisticated relay operates on DC power and boasts a non-polarised monostable magnetic system, making it ideal for diverse circuit configurations. With its 2 Form C DPDT-CO contact arrangement and a robust contact rating of 1 A, this relay can manage significant electrical loads with ease. Engineered for durability, the HM-6A features a hermetically sealed enclosure, offering exceptional protection against environmental factors. Its compact design allows for efficient board mounting, ensuring seamless integration into your projects. Whether utilised in industrial automation, control systems, or other electronic applications, this relay provides dependable operation under challenging conditions.
Connections are facilitated through extended leads for flexible installation options
The product operates efficiently across a wide temperature range ensuring reliability in various environments
Vibration and shock resistant features contribute to its robustness in demanding applications
Low halogen content promotes safer environmental impact compliance
The relay is designed to handle high switching voltage making it suitable for demanding circuits
The product operates efficiently across a wide temperature range ensuring reliability in various environments
Vibration and shock resistant features contribute to its robustness in demanding applications
Low halogen content promotes safer environmental impact compliance
The relay is designed to handle high switching voltage making it suitable for demanding circuits
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
